LM2841YMKX-ADJL/NOPB

Texas Instruments
926-L2841YMKXADJLNPB
LM2841YMKX-ADJL/NOPB

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 42V 300mA S IMPLE SWITCHER buck A 926-M2841YMKADJLNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70
Can Dispatch Immediately
On Order:
3.000
Expected 6/8/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
2,10 € 21,00 €
1,93 € 48,25 €
1,73 € 173,00 €
1,64 € 410,00 €
1,62 € 810,00 €
1,57 € 1.570,00 €
Full Reel (Order in multiples of 3000)
1,47 € 4.410,00 €
1,46 € 8.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
765 mV to 34 V
300 mA
1 Output
4.5 V
42 V
1.25 MHz
- 40 C
+ 125 C
LM2841
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2841YMK-ADJEV/NOPB
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM284x/LM284x-Q1 Step-Down DC/DC Regulators

Texas Instruments LM284x/LM284x-Q1 Step-Down DC/DC Regulators feature a wide input range from 4.5V-42V and are suitable for a wide range of applications, such as power conditioning from unregulated sources. These DC/DC buck regulators feature a low RDSON (0.9Ω typical) internal switch for maximum efficiency (85% typical).