LM2841XMKX-ADJL/NOPB

Texas Instruments
926-L2841XMKXADJLNPB
LM2841XMKX-ADJL/NOPB

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 42V 300mA S IMPLE SWITCHER buck A 926-M2841XMKADJLNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.074

Stock:
3.074 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,71 € 2,71 €
2,04 € 20,40 €
1,87 € 46,75 €
1,69 € 169,00 €
1,59 € 397,50 €
1,54 € 770,00 €
1,50 € 1.500,00 €
Full Reel (Order in multiples of 3000)
1,47 € 4.410,00 €
1,40 € 8.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,29 €
Min:
1

Similar Product

Texas Instruments LM2841XMK-ADJL/NOPB
Texas Instruments
Switching Voltage Regulators 300MA-42V INPUT STEP DOWN DC/DC REG A 92 A 926-L2841XMKXADJLNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
765 mV to 34 V
300 mA
1 Output
550 kHz
- 40 C
+ 125 C
LM2841
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: LM2841YMK-ADJEV/NOPB
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99