LM2831XSD/NOPB

Texas Instruments
926-LM2831XSD/NOPB
LM2831XSD/NOPB

Mfr.:

Description:
Switching Voltage Regulators Hi Freq 1.5A Load-SD DC-DC Reg A 926-LM2 A 926-LM2831XSDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.136

Stock:
1.136 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,56 € 2,56 €
1,92 € 19,20 €
1,75 € 43,75 €
1,58 € 158,00 €
Full Reel (Order in multiples of 1000)
1,43 € 1.430,00 €
1,32 € 2.640,00 €
1,30 € 6.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
600 mV to 4.5 V
1.5 A
1 Output
3 V
5.5 V
3.3 mA
1.6 MHz
- 40 C
+ 125 C
LM2831
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step Down DC-DC Regulator
Unit Weight: 19,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99