LM27CIM5-2HJ/NOPB

926-LM27CIM52HJNOPB
LM27CIM5-2HJ/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors ±3°C Temperature switch with fixed trip points, 120°C-150°C 5-SOT-23 120 to 150

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.295

Stock:
1.295 Can Dispatch Immediately
Quantities greater than 1295 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,70 € 1,70 €
1,51 € 7,55 €
1,36 € 13,60 €
1,30 € 65,00 €
1,25 € 125,00 €
1,14 € 570,00 €
Full Reel (Order in multiples of 1000)
1,09 € 1.090,00 €
1,03 € 2.060,00 €
1,01 € 5.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 3 C
0 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Digital Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: LM27
Factory Pack Quantity: 1000
Subcategory: Sensors
Unit Weight: 18,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.