LM2767M5X/NOPB

Texas Instruments
926-LM2767M5X/NOPB
LM2767M5X/NOPB

Mfr.:

Description:
Switching Voltage Regulators Switched Capacitor V tg Cnvtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:
304
Can Dispatch Immediately
On Order:
9.000
Expected 6/25/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,627 € 6,27 €
0,566 € 14,15 €
0,499 € 49,90 €
0,467 € 116,75 €
0,447 € 223,50 €
0,434 € 434,00 €
Full Reel (Order in multiples of 3000)
0,411 € 1.233,00 €
0,401 € 2.406,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Charge Pump
3.6 V to 11 V
15 mA
1 Output
11 kHz
- 40 C
+ 85 C
LM2767
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: US
Input Voltage: 1.8 V to 5.5 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Switched Capacitor Voltage Doubler
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99