LM2738XMY/NOPB

Texas Instruments
926-LM2738XMY/NOPB
LM2738XMY/NOPB

Mfr.:

Description:
Switching Voltage Regulators 550kHz/1.6MHz 1.5A S tep-Down DC-DC Swit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,59 € 3,59 €
2,72 € 27,20 €
2,49 € 62,25 €
2,25 € 225,00 €
2,15 € 537,50 €
2,14 € 1.070,00 €
Full Reel (Order in multiples of 1000)
2,06 € 2.060,00 €
2,03 € 4.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-8
Buck
800 mV to 18 V
1.5 A
1 Output
3 V
20 V
1.9 mA
1.6 MHz
- 40 C
+ 125 C
LM2738
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2738XMYEVAL
Input Voltage: 3 V to 20 V
Operating Supply Current: 1.9 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step Down DC-DC Switching Regulator
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.