LM2734ZQSDE/NOPB

Texas Instruments
926-LM2734ZQSDE/NOPB
LM2734ZQSDE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3 to 20 V input 1 A high frequency aut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 713

Stock:
713 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,05 € 5,05 €
3,84 € 38,40 €
3,54 € 88,50 €
3,22 € 322,00 €
Full Reel (Order in multiples of 250)
2,98 € 745,00 €
2,92 € 1.460,00 €
2,88 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
800 mV to 18 V
1 A
1 Output
3 V
20 V
1.5 mA
3 MHz
- 40 C
+ 125 C
AEC-Q100
LM2734Z
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2734ZEVAL
Input Voltage: 3 V to 20 V
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step Down DC-DC Regulator
Unit Weight: 19,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.