LM2734YQMKE/NOPB

Texas Instruments
926-LM2734YQMKE/NOPB
LM2734YQMKE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3 to 20 V input 1 A automotive step-do

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
158
Expected 5/29/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,71 € 4,71 €
3,60 € 36,00 €
3,33 € 83,25 €
3,02 € 302,00 €
Full Reel (Order in multiples of 250)
2,86 € 715,00 €
2,73 € 1.365,00 €
2,66 € 2.660,00 €
2,63 € 6.575,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,85 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
800 mV to 18 V
1 A
1 Output
3 V
20 V
1.5 mA
660 kHz
- 40 C
+ 125 C
AEC-Q100
LM2734
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LM2734YEVAL
Input Voltage: 3 V to 20 V
Operating Supply Current: 1.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step Down DC/DC Regulator
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99