LM27313XQMFX/NOPB

Texas Instruments
595-LM27313XQMFXNOPB
LM27313XQMFX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 1.6MHz Boost Cnvtr 3 0V Int FET Switch A A 595-LM27313XQMF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12.000
Expected 6/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,88 € 1,88 €
1,40 € 14,00 €
1,27 € 31,75 €
1,14 € 114,00 €
1,08 € 270,00 €
1,04 € 520,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 3000)
0,955 € 2.865,00 €
0,929 € 5.574,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,17 €
Min:
1

Similar Product

Texas Instruments LM27313XQMF/NOPB
Texas Instruments
Switching Voltage Regulators 1.6MHz Boost Cnvtr 3 0V Int FET Switch A A 595-LM27313XQMFXNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost
4 V to 28 V
1.25 A
1 Output
2.7 V
14 V
2.1 mA
1.6 MHz
- 40 C
+ 125 C
AEC-Q100
LM27313
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 2.1 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.