LM27313XQMF/NOPB

Texas Instruments
595-LM27313XQMF/NOPB
LM27313XQMF/NOPB

Mfr.:

Description:
Switching Voltage Regulators 1.6MHz Boost Cnvtr 3 0V Int FET Switch A A 595-LM27313XQMFXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.431

Stock:
1.431 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,17 € 2,17 €
1,62 € 16,20 €
1,48 € 37,00 €
1,32 € 132,00 €
1,25 € 312,50 €
1,21 € 605,00 €
Full Reel (Order in multiples of 1000)
1,15 € 1.150,00 €
1,11 € 2.220,00 €
1,08 € 5.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost
4 V to 28 V
1.25 A
1 Output
2.7 V
14 V
2.1 mA
1.6 MHz
- 40 C
+ 125 C
AEC-Q100
LM27313
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 2.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Voltage Converter
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.