LM27222SD/NOPB

Texas Instruments
926-LM27222SD/NOPB
LM27222SD/NOPB

Mfr.:

Description:
Gate Drivers 4.5-A 30-V half bri dge gate driver for

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.083

Stock:
1.083 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,59 € 2,59 €
1,94 € 19,40 €
1,78 € 44,50 €
1,60 € 160,00 €
1,51 € 377,50 €
1,46 € 730,00 €
Full Reel (Order in multiples of 1000)
1,35 € 1.350,00 €
1,33 € 6.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
LLP-8
2 Driver
2 Output
4.5 A
4 V
6.85 V
17 ns
14 ns
- 40 C
+ 125 C
LM27222
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Synchronous
Operating Supply Current: 825 uA
Pd - Power Dissipation: 720 mW
Product Type: Gate Drivers
Propagation Delay - Max: 8 ns
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 49,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99