LM27213MTD/NOPB

Texas Instruments
926-LM27213MTD/NOPB
LM27213MTD/NOPB

Mfr.:

Description:
Switching Controllers 5-V to 30-V hysteret ic synchronous buck A 926-LM27213MTDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 152   Multiples: 38
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,55 € 995,60 €
6,53 € 1.736,98 €
6,31 € 3.356,92 €
6,23 € 6.391,98 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
300 kHz to 400 kHz
700 mV to 1.708 V
25 A
- 5 C
+ 110 C
SMD/SMT
TSSOP-48
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: LM27213
Factory Pack Quantity: 38
Subcategory: PMIC - Power Management ICs
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.