LM2717MT-ADJ/NOPB

Texas Instruments
926-LM2717MT-ADJNOPB
LM2717MT-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators DUAL STEP-DOWN DC/DC CONVERTER A 926-LM2 A 926-LM2717MTXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,91 € 7,91 €
6,16 € 61,60 €
5,38 € 134,50 €
5,01 € 501,00 €
4,93 € 1.202,92 €
4,81 € 2.640,69 €
4,70 € 4.873,90 €
4,49 € 11.229,49 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-24
Buck
1.267 V to 18 V
3.2 A
2 Output
300 kHz to 600 kHz
- 40 C
+ 125 C
LM2717-ADJ
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Development Kit: LM2717MT-ADJEV
Input Voltage: 4 V to 20 V
Operating Supply Current: 500 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 61
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Step Down
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99