LM2700QMTX-ADJ/NOPB

Texas Instruments
926-LM2700QMTXADJNPB
LM2700QMTX-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 600kHz/1.25MHz 2.5A SU PWM DC/DC Cnvrtr A 926-LM2700QMTADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,61 € 6.525,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,00 €
Min:
1

Similar Product

Texas Instruments LM2700QMT-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 600kHz/1.25MHz 2.5A SU PWM DC/DC Cnvrtr A 926-LM2700QMTXADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-14
Boost
1.26 V to 17.5 V
3.6 A
1 Output
2.2 V
12 V
1.5 MHz
- 40 C
+ 105 C
AEC-Q100
LM2700Q
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99