LM2700MT-ADJEV/NOPB

Texas Instruments
926-LM2700MTADJEVNPB
LM2700MT-ADJEV/NOPB

Mfr.:

Description:
Power Management IC Development Tools LM2700MT-ADJ EVAL BO ARD

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.2 V to 12 V
8 V
LM2700MT
LM2700
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 600 KHz 1.25 MHz, 2.5 A, Step-up PWM DC DC Converter
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 155,583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99