LM2679S-12/NOPB

Texas Instruments
926-LM2679S-12/NOPB
LM2679S-12/NOPB

Mfr.:

Description:
Switching Voltage Regulators 5A SD VTG Reg A 926- LM2679SX-12/NOPB A A 926-LM2679SX-12/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
180
Expected 6/3/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,76 € 7,76 €
6,03 € 60,30 €
5,38 € 134,50 €
5,03 € 452,70 €
4,87 € 1.314,90 €
4,73 € 2.128,50 €
4,45 € 4.005,00 €
4,40 € 11.880,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,38 €
Min:
1

Similar Product

Texas Instruments LM2679SX-12/NOPB
Texas Instruments
Switching Voltage Regulators 5A SD VTG Reg A 926- LM2679S-12/NOPB A 9 A 926-LM2679S-12/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
Buck
12 V
5 A
1 Output
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2679
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Development Kit: LM2679-5.0EVAL
Input Voltage: 8 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More