LM2675MX-ADJ/NOPB

Texas Instruments
926-LM2675MX-ADJNOPB
LM2675MX-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators HIGH EFF 1A STEP- DO WN VLTG REG A 926-L A 926-LM2675M-ADJ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.733

Stock:
8.733 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,26 € 4,26 €
3,24 € 32,40 €
2,98 € 74,50 €
2,71 € 271,00 €
2,58 € 645,00 €
2,43 € 2.430,00 €
Full Reel (Order in multiples of 2500)
2,41 € 6.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,95 €
Min:
1

Similar Product

Texas Instruments LM2675M-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators HIGH EFF 1A STEP- DO WN VLTG REG A 926-L A 926-LM2675MX-ADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
1.21 V to 37 V
1 A
1 Output
8 V
40 V
2.5 mA
260 kHz
- 40 C
+ 125 C
LM2675
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2675-5.0EVAL
Input Voltage: 8 V to 40 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.