LM2671MX-ADJ/NOPB

Texas Instruments
926-LM2671MXADJNOPB
LM2671MX-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators pwr Cnvtr Hi Eff 500 mA SD Vtg Reg A 926 A 926-LM2671M-ADJ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
5.000
Expected 8/13/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,15 € 4,15 €
3,16 € 31,60 €
2,91 € 72,75 €
2,63 € 263,00 €
2,51 € 627,50 €
2,43 € 2.430,00 €
Full Reel (Order in multiples of 2500)
2,29 € 5.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,56 €
Min:
1

Similar Product

Texas Instruments LM2671M-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators HI EFF 500MA STEP- D OWN VLTG REG A 926- A 926-LM2671MXADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
1.21 V to 37 V
500 mA
1 Output
8 V
40 V
2.5 mA
260 kHz
- 40 C
+ 125 C
LM2671
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 8 V to 40 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More