LM2670SX-12/NOPB

Texas Instruments
926-LM2670SX-12/NOPB
LM2670SX-12/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER High Efficiency 3A Step- A 926-LM2670S-12/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 592

Stock:
592 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,19 € 5,19 €
3,97 € 39,70 €
3,67 € 91,75 €
3,35 € 335,00 €
3,18 € 795,00 €
Full Reel (Order in multiples of 500)
3,08 € 1.540,00 €
3,04 € 3.040,00 €
3,00 € 7.500,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,11 €
Min:
1

Similar Product

Texas Instruments LM2670S-12/NOPB
Texas Instruments
Switching Voltage Regulators High Eff 3A SD VTG R eg A 926-LM2670SX-1 A 926-LM2670SX-12/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
Buck
12 V
3 A
1 Output
8 V
40 V
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2670
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 8 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.