LM2664M6X

926-LM2664M6X
LM2664M6X

Mfr.:

Description:
Switching Voltage Regulators NRND, alternate is LM2664M6X/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM2664M6X/NOPB
Texas Instruments
Switching Voltage Regulators Switched Capacitor V tg Cnvtr A 926-LM26 A 926-LM2664M6/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOT-23-6
Boost, Buck, Inverting
- 1.8 V to - 5.5 V
40 mA
1 Output
160 kHz
- 40 C
+ 85 C
LM2664
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: LM2661/3/4EVAL
Input Voltage: 1.8 V to 5.8 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Inverting
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99