LM26480SQX-AA/NOPB

Texas Instruments
926-LM26480SQXAANOPB
LM26480SQX-AA/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC Dual 2MHz 1.5A buck regulators and dual A 926-LM26480SQ-AANOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.277

Stock:
3.277 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,98 € 2,98 €
2,24 € 22,40 €
2,04 € 51,00 €
1,83 € 183,00 €
1,73 € 432,50 €
1,69 € 845,00 €
1,64 € 1.640,00 €
1,58 € 3.950,00 €
Full Reel (Order in multiples of 4500)
1,57 € 7.065,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,53 €
Min:
1

Similar Product

Texas Instruments LM26480SQ-AA/NOPB
Texas Instruments
Power Management Specialised - PMIC DUAL HI-CRNT STEP- D OWN DC/DC A 926-LM2 A 926-LM26480SQXAANOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LM26480
Converters
SMD/SMT
WQFN-24
300 mA, 1.5 A
5.5 V
1.74 V
3.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM26480SQ-AAEV/NOPB
Input Voltage Range: 1.74 V to 5.5 V
Operating Supply Current: 33 uA
Output Voltage Range: 800 mV to 3.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.