LM26480QSQX-AA/NOPB

Texas Instruments
926-LM26480QSQXAANPB
LM26480QSQX-AA/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC Externally configura ble dual 1.5A step- A 926-LM26480QSQAANOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
1,80 € 8.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,00 €
Min:
1

Similar Product

Texas Instruments LM26480QSQ-AA/NOPB
Texas Instruments
Power Management Specialised - PMIC Externally configura ble dual 1.5A step- A 926-LM26480QSQXAANPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LM26480
Automotive
SMD/SMT
WQFN-24
2 A
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Texas Instruments
Operating Supply Current: 33 uA
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.