LM2647LQ/NOPB

Texas Instruments
926-LM2647LQ/NOPB
LM2647LQ/NOPB

Mfr.:

Description:
Switching Controllers Dual Sync Buck Reg C ntlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,04 € 3.040,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
500 kHz
50 %
600 mV to 5 V
20 A
- 5 C
+ 125 C
SMD/SMT
LLP-28
Reel
Brand: Texas Instruments
Description/Function: Dual channel voltage-mode controlled high-speed sychronous buck
Isolation: Non-Isolated
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Output Type: Adjustable
Product: Synchronous Buck Controllers
Product Type: Switching Controllers
Series: LM2647
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 58,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.