LM2642MTCX/NOPB

Texas Instruments
926-LM2642MTCX/NOPB
LM2642MTCX/NOPB

Mfr.:

Description:
Switching Controllers Two-Phase Sync SD Sw itching Cntlr A 926 A 926-LM2642MTC/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.450

Stock:
2.450 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2450 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,51 € 3,51 €
2,66 € 26,60 €
2,44 € 61,00 €
2,21 € 221,00 €
2,10 € 525,00 €
2,08 € 1.040,00 €
1,96 € 1.960,00 €
Full Reel (Order in multiples of 2500)
1,90 € 4.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,19 €
Min:
1

Similar Product

Texas Instruments LM2642MTC/NOPB
Texas Instruments
Switching Controllers Two-Phase Sync SD Sw itching Cntlr

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
60 kHz
98 %
1.3 V to 30 V
6 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: Switching Controllers
Series: LM2642
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.