LM26420XSQX/NOPB

Texas Instruments
926-LM26420XSQX/NOPB
LM26420XSQX/NOPB

Mfr.:

Description:
Switching Voltage Regulators Dual 2 A high-effic iency synchronous DC A 926-LM26420XSQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
2,17 € 9.765,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,26 €
Min:
1

Similar Product

Texas Instruments LM26420XSQ/NOPB
Texas Instruments
Switching Voltage Regulators Dual 2.0A Hi Freq Sy nc SD DC-DC Reg A 9 A 926-LM26420XSQX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck
800 mV to 4.5 V
2 A
2 Output
2.2 MHz
- 40 C
+ 125 C
LM26420
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 900 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Type: Step Down
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99