LM2640MTCX-ADJ/NOPB

Texas Instruments
926-LM2640MTCXADJNPB
LM2640MTCX-ADJ/NOPB

Mfr.:

Description:
Switching Controllers 5.5-V to 30-V 200-k Hz synchronous D-CA A 926-LM2640MTCADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,54 € 7,54 €
5,84 € 58,40 €
5,42 € 135,50 €
4,95 € 495,00 €
4,73 € 1.182,50 €
4,59 € 2.295,00 €
4,47 € 4.470,00 €
Full Reel (Order in multiples of 2500)
4,41 € 11.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz
2.2 V to 6 V
20 A
0 C
+ 125 C
SMD/SMT
TSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Controllers
Series: LM2640
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.