LM2611BMF/NOPB

Texas Instruments
926-LM2611BMF/NOPB
LM2611BMF/NOPB

Mfr.:

Description:
Switching Voltage Regulators 1.4MHZ CUK CONVERTER A 926-LM2611BMFX/NO A 926-LM2611BMFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.976

Stock:
1.976 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,80 € 3,80 €
2,88 € 28,80 €
2,66 € 66,50 €
2,40 € 240,00 €
2,28 € 570,00 €
Full Reel (Order in multiples of 1000)
2,12 € 2.120,00 €
2,05 € 4.100,00 €
2,04 € 10.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,13 €
Min:
1

Similar Product

Texas Instruments LM2611BMFX/NOPB
Texas Instruments
Switching Voltage Regulators 1.4MHz Cuk Converter 5-SOT-23 -40 to 125 A 926-LM2611BMF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
- 1.23 V to - 36 V
1.2 A
1 Output
2.7 V
14 V
1.4 MHz
- 40 C
+ 125 C
LM2611
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Development Kit: LM2611EVAL
Input Voltage: 2.7 V to 14 V
Operating Supply Current: 1.8 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Inverting, Step Down
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99