LM26003MHX/NOPB

Texas Instruments
926-LM26003MHX/NOPB
LM26003MHX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A Switching Regulat or with High Effici A 926-LM26003MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,58 € 3,58 €
2,71 € 27,10 €
2,49 € 62,25 €
2,25 € 225,00 €
2,14 € 535,00 €
2,13 € 1.065,00 €
2,06 € 2.060,00 €
Full Reel (Order in multiples of 2500)
1,94 € 4.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,21 €
Min:
1

Similar Product

Texas Instruments LM26003MH/NOPB
Texas Instruments
Switching Voltage Regulators 3A Switching Reg A 9 26-LM26003MHX/NOPB A 926-LM26003MHX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
1.25 V to 35 V
3 A
1 Output
150 kHz to 500 kHz
- 40 C
+ 125 C
LM26003
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM26003EVAL
Input Voltage: 3 V to 38 V
Load Regulation: 0.08 %/A
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step Down
Unit Weight: 72,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.