LM26001QMXA/NOPB

Texas Instruments
926-LM26001QMXA/NOPB
LM26001QMXA/NOPB

Mfr.:

Description:
Switching Voltage Regulators 1.5A Switch Reg w/ H i Eff Sleep Mode A A 926-LM26001QMXAXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 368   Multiples: 92
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 975,20 €
2,61 € 1.440,72 €
2,58 € 2.610,96 €
2,57 € 6.620,32 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,88 €
Min:
1

Similar Product

Texas Instruments LM26001QMXAX/NOPB
Texas Instruments
Switching Voltage Regulators 1.5A Switching Regul ator with High Effi A 926-LM26001QMXA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1.25 V to 35 V
1.5 A
1 Output
3 V
38 V
150 kHz to 500 kHz
- 40 C
+ 125 C
AEC-Q100
LM26001
Tube
Brand: Texas Instruments
Load Regulation: 0.07 %
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.