LM2597M-5.0/NOPB

Texas Instruments
926-LM2597M-50/NOPB
LM2597M-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators pwr Cnvtr 150 kHz 0. 5A SD Vtg Reg A 926 A 926-LM2597MX50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,15 € 5,15 €
3,95 € 39,50 €
3,65 € 91,25 €
2,99 € 284,05 €
2,92 € 832,20 €
2,87 € 2.999,15 €
2,85 € 7.310,25 €
5.035 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,38 €
Min:
1

Similar Product

Texas Instruments LM2597MX-5.0/NOPB
Texas Instruments
Switching Voltage Regulators Pwr Cnvtr 150KHz 0.5 A SD VTG Reg A 926- A 926-LM2597M-50/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
5 V
500 mA
1 Output
4.5 V
40 V
5 mA
150 kHz
- 40 C
+ 125 C
LM2597
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 4.5 V to 40 V
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More