LM2597HVM-ADJ

926-LM2597HVM-ADJ
LM2597HVM-ADJ

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-SOIC -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Quantities greater than 190 will be subject to minimum order requirements.
Minimum: 95   Multiples: 95
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,32 € 505,40 €
5,09 € 1.450,65 €
4,64 € 2.644,80 €
4,09 € 4.274,05 €
3,99 € 10.234,35 €

Similar Product

Texas Instruments LM2597HVM-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators pwr Cnvtr 150 kHz 0. 5A SD Vtg Reg A 926 A 926-LM2597HVMXADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS: N
SMD/SMT
SOIC-8
Buck
1.2 V to 57 V
500 mA
1 Output
150 kHz
- 40 C
+ 125 C
LM2597HV
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Inverting, Step Down
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99