LM2596SX-3.3/NOPB

Texas Instruments
926-LM2596SX33NOPB
LM2596SX-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators pwr Cnvtr 150 KHz 3A SD Vtg Reg A 926-LM A 926-LM2596S-3.3/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 5/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,16 € 5,16 €
3,95 € 39,50 €
3,65 € 91,25 €
3,32 € 332,00 €
3,16 € 790,00 €
Full Reel (Order in multiples of 500)
3,07 € 1.535,00 €
2,99 € 2.990,00 €
2,91 € 7.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,99 €
Min:
1

Similar Product

Texas Instruments LM2596S-3.3/NOPB
Texas Instruments
Switching Voltage Regulators 150 KHZ 3A STEP-DOWN VLTG REG A 926-LM25 A 926-LM2596SX33NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
Buck
3.3 V
3 A
1 Output
4.5 V
40 V
150 kHz
- 40 C
+ 125 C
LM2596
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2596S-ADJEVM
Input Voltage: 4.5 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More