LM2596S-5.0/NOPB

Texas Instruments
926-LM2596S-5.0/NOPB
LM2596S-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators 150 KHZ 3A STEP-DOWN VLTG REG A 926-LM25 A 926-LM2596SX-5.0NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.521

Stock:
3.521 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,03 € 6,03 €
4,64 € 46,40 €
4,29 € 107,25 €
3,90 € 351,00 €
3,72 € 1.004,40 €
3,61 € 1.949,40 €
3,53 € 3.653,55 €
3,43 € 8.643,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,16 €
Min:
1

Similar Product

Texas Instruments LM2596SX-5.0/NOPB
Texas Instruments
Switching Voltage Regulators 150 KHZ 3A STEP-DOWN VLTG REG A 926-LM25 A 926-LM2596S-5.0/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
Buck
5 V
3 A
1 Output
4.5 V
40 V
150 kHz
- 40 C
+ 125 C
LM2596
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Development Kit: LM2596S-ADJEVM
Input Voltage: 4.5 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99