LM2595SX-ADJ/NOPB

Texas Instruments
926-LM2595SX-ADJNOPB
LM2595SX-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 150 KHZ 1A STEP-DOWN VLTG REG A 926-LM25 A 926-LM2595S-ADJ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
4.500
Expected 7/27/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,90 € 3,90 €
2,97 € 29,70 €
2,73 € 68,25 €
2,48 € 248,00 €
2,35 € 587,50 €
Full Reel (Order in multiples of 500)
2,27 € 1.135,00 €
2,18 € 2.180,00 €
2,11 € 5.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,69 €
Min:
1

Similar Product

Texas Instruments LM2595S-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 150 KHZ 1A STEP-DOWN VLTG REG A 926-LM25 A 926-LM2595SX-ADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
Buck
1.2 V to 37 V
1 A
1 Output
4.5 V
40 V
5 mA
150 kHz
- 40 C
+ 125 C
LM2595
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Input Voltage: 4.5 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99