LM2594M-3.3/NOPB

Texas Instruments
926-LM2594M-3.3/NOPB
LM2594M-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators 150KHZ 0.5A STEP- DO WN VLTG REG A 926-L A 926-LM2594MX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.942

Stock:
6.942 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,06 € 30,60 €
3,05 € 76,25 €
2,45 € 232,75 €
2,24 € 638,40 €
2,18 € 1.242,60 €
2,13 € 2.225,85 €
2,12 € 5.437,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,41 €
Min:
1

Similar Product

Texas Instruments LM2594MX-3.3/NOPB
Texas Instruments
Switching Voltage Regulators pwr Cnvtr 150 kHz 0. 5A SD Vtg Reg A 926 A 926-LM2594M-3.3/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
3.3 V
500 mA
1 Output
4.5 V
40 V
5 mA
150 kHz
- 40 C
+ 125 C
LM2594
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Input Voltage: 4.5 V to 40 V
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99