LM2594HVMX-3.3/NOPB

Texas Instruments
926-LM2594HVMX33NOPB
LM2594HVMX-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER Powe r Converter 150 kHz A 926-LM2594HVM3.3NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.601

Stock:
1.601 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,26 € 5,26 €
4,01 € 40,10 €
3,70 € 92,50 €
3,35 € 335,00 €
3,18 € 795,00 €
3,09 € 1.545,00 €
3,04 € 3.040,00 €
Full Reel (Order in multiples of 2500)
2,98 € 7.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,21 €
Min:
1

Similar Product

Texas Instruments LM2594HVM-3.3/NOPB
Texas Instruments
Switching Voltage Regulators 150KHZ 0.5A STEP- DO WN VLTG REG A 926-L A 926-LM2594HVMX33NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
3.3 V
500 mA
1 Output
4.5 V
60 V
5 mA
150 kHz
- 40 C
+ 125 C
LM2594HV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 60 V
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99