LM2593HVSX-5.0/NOPB

Texas Instruments
926-LM2593HVSX50NOPB
LM2593HVSX-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators Pwr Cnvtr 150KHz 2A SD VTG Reg A 926-LM2 A 926-LM2593HVS5.0NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:
274
Can Dispatch Immediately
On Order:
500
Expected 6/4/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,28 € 7,28 €
5,64 € 56,40 €
5,23 € 130,75 €
4,78 € 478,00 €
4,62 € 1.155,00 €
Full Reel (Order in multiples of 500)
4,43 € 2.215,00 €
4,27 € 4.270,00 €
4,12 € 10.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,11 €
Min:
1

Similar Product

Texas Instruments LM2593HVS-5.0/NOPB
Texas Instruments
Switching Voltage Regulators PWR CONVERTER 150KHz 2A ST-DOWN VLTG REG A 926-LM2593HVSX50NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
Buck
5 V
2 A
1 Output
5 mA
150 kHz
- 40 C
+ 125 C
LM2593HV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Development Kit: LM2593HVEVAL
Input Voltage: 4.5 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99