LM258ADRG4

Texas Instruments
595-LM258ADRG4
LM258ADRG4

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Op Amp ALT 595- LM258ADR ALT 595-LM ALT 595-LM258ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,251 € 2,51 €
0,224 € 5,60 €
0,194 € 19,40 €
0,18 € 45,00 €
0,171 € 85,50 €
0,164 € 164,00 €
Full Reel (Order in multiples of 2500)
0,155 € 387,50 €
0,149 € 1.117,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,40 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,24 €
Min:
1

Similar Product

Texas Instruments LM258ADR
Texas Instruments
Operational Amplifiers - Op Amps Dual Operational Amp lifier A 595-LM258A A 595-LM258AD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
3 mV
80 nA
32 V, +/- 16 V
3 V, +/- 1.5 V
20 mA
80 dB
SOIC-8
SMD/SMT
- 25 C
+ 85 C
LM258A
Reel
Cut Tape
MouseReel
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

LMx58x/LM2904x/LM2904x-Q1 Dual Op Amps

Texas Instruments LMx58x/LM2904x/LM2904x-Q1 Industry-Standard Dual Operational Amplifiers provide outstanding value for cost sensitive applications. The amplifiers feature including low offset (300µV typical), common-mode input range to ground, and high differential input voltage capability. The operational amplifiers simplify circuit design with enhanced features such as unity-gain stability, lower offset voltage of 3mV (maximum at room temperature), and lower quiescent current of 300µA per amplifier (typical). High ESD (2kV, HBM) and integrated EMI and RF filters enable the LMx58x/LM2904x/LM2904x-Q1 to be used in the most rugged, environmentally challenging applications. The LM2904x-Q1 devices are AEC-Q100 qualified for automotive applications.