LM2587SX-12/NOPB

Texas Instruments
926-LM2587SX-12/NOPB
LM2587SX-12/NOPB

Mfr.:

Description:
Switching Voltage Regulators 4V to 40V 5A Step-U p Wide Vin Flyback R A 926-LM2587S-12/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,42 € 10,42 €
8,84 € 88,40 €
8,23 € 205,75 €
7,56 € 756,00 €
7,49 € 1.872,50 €
Full Reel (Order in multiples of 500)
7,04 € 3.520,00 €
6,88 € 6.880,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LM2587S-12/NOPB
Texas Instruments
Switching Voltage Regulators 5A Flyback Reg A 926 -LM2587SX-12/NOPB A A 926-LM2587SX-12/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
Flyback
12 V
6.5 A
1 Output
4 V
40 V
115 kHz
- 40 C
+ 125 C
LM2587
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Up
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.