LM2586T-ADJ/NOPB

Texas Instruments
926-LM2586T-ADJ/NOPB
LM2586T-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3-Amp Flyback Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 419

Stock:
419 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,73 € 7,73 €
6,01 € 60,10 €
5,35 € 133,75 €
5,13 € 461,70 €
4,95 € 1.336,50 €
4,72 € 2.548,80 €
4,61 € 4.978,80 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
Through Hole
TO-220-7
Boost, Flyback
Adjustable
4 A
1 Output
4 V
40 V
100 kHz
- 40 C
+ 125 C
LM2586
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Input Voltage: 4 V to 40 V
Load Regulation: 20 mV
Operating Supply Current: 11 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SIMPLE SWITCHER
Type: Step-Up Flyback Regulator
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99