LM2585SX-5.0/NOPB

Texas Instruments
926-LM2585SX50NOPB
LM2585SX-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators 4-V to 40-V 3-A ste p-up wide VIN flybac A 926-LM2585S-50/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 437

Stock:
437 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,49 € 7,49 €
5,82 € 58,20 €
5,40 € 135,00 €
4,94 € 494,00 €
4,72 € 1.180,00 €
Full Reel (Order in multiples of 500)
4,24 € 2.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,02 €
Min:
1

Similar Product

Texas Instruments LM2585S-5.0/NOPB
Texas Instruments
Switching Voltage Regulators 3-Amp Flyback Reg A 926-LM2585SX50NOPB A A 926-LM2585SX50NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
Flyback
5 V
4 A
1 Output
4 V
40 V
115 kHz
- 40 C
+ 125 C
LM2585
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: DE
Country of Origin: MY
Load Regulation: 50 mV
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Up
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.