LM2577T-ADJ/NOPB

Texas Instruments
926-LM2577T-ADJ/NOPB
LM2577T-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators STEP-UP VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.275

Stock:
1.275 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,43 € 7,43 €
5,77 € 57,70 €
5,13 € 128,25 €
4,81 € 432,90 €
4,65 € 1.255,50 €
4,52 € 2.440,80 €
4,39 € 4.543,65 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
Through Hole
TO-220-5
Boost, Flyback
11.6 V to 12.4 V
3 A
1 Output
3.5 V
40 V
48 kHz to 56 kHz
- 40 C
+ 125 C
LM2577
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Input Voltage: 3.5 V to 40 V
Load Regulation: 20 mV
Operating Supply Current: 10 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Tradename: SIMPLE SWITCHER
Type: Step Up Voltage Regulator
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99