LM2577SX-ADJ/NOPB

Texas Instruments
926-LM2577SXADJNOPB
LM2577SX-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators Step-Up Vtg Reg A 92 6-LM2577S-ADJ/NOPB A 926-LM2577S-ADJ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 742

Stock:
742
Can Dispatch Immediately
On Order:
1.000
Expected 6/1/2026
2.000
Expected 7/16/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 140
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,22 € 7,22 €
5,60 € 56,00 €
5,19 € 129,75 €
4,76 € 476,00 €
Full Reel (Order in multiples of 500)
4,76 € 2.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,77 €
Min:
1

Similar Product

Texas Instruments LM2577S-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators STEP-UP VLTG REG A 9 26-LM2577SXADJNOPB A 926-LM2577SXADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
Boost, Flyback
11.6 V to 12.4 V
3 A
1 Output
3.5 V
40 V
48 kHz to 56 kHz
- 40 C
+ 125 C
LM2577
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Input Voltage: 3.5 V to 40 V
Load Regulation: 20 mV
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Tradename: SIMPLE SWITCHER
Type: Step Up Voltage Regulator
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99