LM2576HVSX-ADJ/NOPB

Texas Instruments
926-M2576HVSXADJNOPB
LM2576HVSX-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A STEP-DOWN VLTG RE G A 926-LM2576HVSAD A 926-LM2576HVSADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
2.000
Expected 5/25/2026
1.500
Expected 6/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,27 € 6,27 €
4,84 € 48,40 €
4,49 € 112,25 €
4,09 € 409,00 €
3,90 € 975,00 €
Full Reel (Order in multiples of 500)
3,78 € 1.890,00 €
3,65 € 3.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,29 €
Min:
1

Similar Product

Texas Instruments LM2576HVS-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 3A STEP-DOWN VLTG RE G A 926-M2576HVSXAD A 926-M2576HVSXADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
Buck
1.23 V to 57 V
3 A
1 Output
5 mA
52 kHz
- 40 C
+ 125 C
LM2576HV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Input Voltage: 4 V to 63 V
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99