LM2575HVS-15

926-LM2575HVS-15
LM2575HVS-15

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM2575HVS-15/NOPB
Texas Instruments
Switching Voltage Regulators 1A SD Vtg Reg A 926- LM2575HVSX15NOPB A A 926-LM2575HVSX15NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
TO-263-5
Buck
15 V
1 A
1 Output
4 V
60 V
58 kHz
- 40 C
+ 125 C
LM2575HV
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Inverting, Step Down
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99