LM2575HVS-12/NOPB

Texas Instruments
926-LM2575HVS12NOPB
LM2575HVS-12/NOPB

Mfr.:

Description:
Switching Voltage Regulators 1A SD Vtg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,32 € 33,20 €
3,05 € 76,25 €
2,74 € 246,60 €
2,62 € 707,40 €
2,58 € 1.393,20 €
2,38 € 2.463,30 €
2,33 € 5.871,60 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
Buck
12 V
1 A
1 Output
4.75 V
60 V
10 mA
58 kHz
- 40 C
+ 125 C
LM2575HV
Tube
Brand: Texas Instruments
Input Voltage: 4.75 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.75 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LM2575 Adjustable Voltage Regulators

Texas Instruments LM2575 Adjustable Voltage Regulators incorporate an integrated switch capable of delivering 1A of load current with excellent line and load regulation. These devices simplify the design of switching power supplies by providing all the active functions needed for a step-down (buck) switching regulator in an integrated circuit. The Texas Instruments LM2575 voltage regulators offer internal frequency compensation, a fixed-frequency oscillator, cycle-by-cycle current limiting, and thermal shutdown. These regulators represent a superior alternative to popular three-terminal linear regulators. Due to its high efficiency, it significantly reduces the size of the heat sink, and in many cases, no heat sink is required.

LM257x SIMPLE SWITCHER® Voltage Regulators

Texas Instruments LM257x SIMPLE SWITCHER® Step-Down Voltage Regulators are high-efficiency devices ranging from 0.5A to 3A output current. TI LM2574 and LM2574HV SIMPLE SWITCHER Step-Down Voltage Regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 0.5A load with excellent line and load regulation. The LM2575 and LM2575HV step-down voltage regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 1A load with excellent line and load regulation.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More