LM25180QNGURQ1

Texas Instruments
595-LM25180QNGURQ1
LM25180QNGURQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 42-VIN PS R flyback converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.824

Stock:
3.824 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,10 € 4,10 €
3,12 € 31,20 €
2,87 € 71,75 €
2,61 € 261,00 €
2,48 € 620,00 €
2,40 € 2.400,00 €
2,24 € 5.600,00 €
Full Reel (Order in multiples of 4500)
2,23 € 10.035,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Flyback
0 V to 65 V
1.5 A
1 Output
4.5 V
42 V
12 kHz to 350 kHz
- 40 C
+ 150 C
AEC-Q100
LM25180
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 42 V
Moisture Sensitive: Yes
Operating Supply Current: 260 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: PSR Flyback DC to DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM25180/LM25180-Q1 PSR Flyback Converter

Texas Instruments LM25180/LM25180-Q1 Primary-Side Regulated (PSR) Flyback Converter has high efficiency over a wide input voltage range of 4.5V to 42V. The isolated output voltage is sampled from the primary-side flyback voltage, eliminating the need for an optocoupler, voltage reference, or a third winding from the transformer for output voltage regulation. The high level of integration results in a simple, reliable, and high-density design with only one component crossing the isolation barrier. Boundary conduction mode (BCM) switching enables a compact magnetic solution and better than ±1.5% load and line regulation performance. An integrated 65V power MOSFET provides an output power of up to 7W with enhanced headroom for line transients.