LM251772RHAR

Texas Instruments
595-LM251772RHAR
LM251772RHAR

Mfr.:

Description:
Switching Controllers 36V four switch buck -boost controller w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.870

Stock:
3.870 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,77 € 4,77 €
3,66 € 36,60 €
3,37 € 84,25 €
Full Reel (Order in multiples of 4000)
3,37 € 13.480,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 Output
100 kHz to 600 kHz
3.5 V to 36 V
900 mA
0 C
+ 70 C
SMD/SMT
VQFN-40
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 8 ns
Input Voltage - Max: 36 V
Input Voltage - Min: 3.5 V
Isolation: Isolated
Operating Supply Voltage: 20 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 15 ns
Series: LM251772
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
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
8542390090
ECCN:
EAR99