LM25141QURGERQ1

Texas Instruments
595-LM25141QURGERQ1
LM25141QURGERQ1

Mfr.:

Description:
Switching Controllers Automotive 2.2-MHz l ow-IQ synchronous b

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.988

Stock:
3.988 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3988 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
3,30 € 33,00 €
3,27 € 81,75 €
3,26 € 1.630,00 €
3,07 € 3.070,00 €
Full Reel (Order in multiples of 3000)
1,89 € 5.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
440 kHz, 4.4 MHz
99 %
3.3 V, 5 V, 1.5 V to 15 V
30 A
- 40 C
+ 150 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: LM25141-Q1EVM
Isolation: Non-Isolated
Moisture Sensitive: Yes
Product: Synchronous Step-Down Controllers
Product Type: Switching Controllers
Series: LM25141
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

LM25141/LM25141-Q1 Synchronous Buck Controllers

Texas Instruments LM25141/LM25141-Q1 Synchronous Buck Controllers are intended for high voltage wide VIN step-down converter applications. The control method is peak current mode control. Current mode control provides inherent line feed-forward, cycle-by-cycle current limiting, and ease of loop compensation. The LM25141 features slew rate control to simplify compliance with CISPR and Automotive EMI requirements.