LM25139-Q1EVM-440

Texas Instruments
595-LM25139-Q1EVM-44
LM25139-Q1EVM-440

Mfr.:

Description:
Power Management IC Development Tools LM25139-Q1 evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,32 € 88,32 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
5.5 V to 36 V
4.95 V to 5.05 V
LM25139-Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
For Use With: DC-DC Controller
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 12 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8543709860
ECCN:
EAR99